Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.3mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥34.26000 | ¥342.60 |
25 | ¥32.44520 | ¥811.13 |
50 | ¥31.69140 | ¥1,584.57 |
100 | ¥30.18250 | ¥3,018.25 |
250 | ¥26.40964 | ¥6,602.41 |
500 | ¥25.65514 | ¥12,827.57 |
1,000 | ¥21.88233 | ¥21,882.33 |
2,500 | ¥20.37319 | ¥50,932.98 |