70526BLF | |
---|---|
DigiKey Part Number | 609-70526BLF-ND |
Manufacturer | |
Manufacturer Product Number | 70526BLF |
Description | DUST CAP STD FOR 37POS F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 70526BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.06000 | ¥2.06 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.51960 | ¥37.99 |
50 | ¥1.41760 | ¥70.88 |
100 | ¥1.31660 | ¥131.66 |
250 | ¥1.16484 | ¥291.21 |
500 | ¥1.11426 | ¥557.13 |
1,000 | ¥0.91162 | ¥911.62 |
2,500 | ¥0.83566 | ¥2,089.15 |