70521BLF | |
---|---|
DigiKey Part Number | 70521BLF-ND |
Manufacturer | |
Manufacturer Product Number | 70521BLF |
Description | DUST CAP BLK STD 37POS M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 70521BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
10 | ¥2.02900 | ¥20.29 |
25 | ¥1.80200 | ¥45.05 |
50 | ¥1.68400 | ¥84.20 |
100 | ¥1.56330 | ¥156.33 |
250 | ¥1.38292 | ¥345.73 |
500 | ¥1.32270 | ¥661.35 |
1,000 | ¥1.08225 | ¥1,082.25 |
2,500 | ¥0.99205 | ¥2,480.12 |