70520CLF | |
---|---|
DigiKey Part Number | 609-5358-ND |
Manufacturer | |
Manufacturer Product Number | 70520CLF |
Description | DUST CAP STD FOR 25POS M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 70520CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.85300 | ¥18.53 |
25 | ¥1.64920 | ¥41.23 |
50 | ¥1.53880 | ¥76.94 |
100 | ¥1.42910 | ¥142.91 |
250 | ¥1.26396 | ¥315.99 |
500 | ¥1.20888 | ¥604.44 |
1,000 | ¥0.98912 | ¥989.12 |
2,500 | ¥0.90670 | ¥2,266.75 |