70525CLF | |
---|---|
DigiKey Part Number | 609-5361-ND |
Manufacturer | |
Manufacturer Product Number | 70525CLF |
Description | DUST CAP STD FOR 25POS F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 70525CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.74300 | ¥17.43 |
500 | ¥1.13338 | ¥566.69 |
1,000 | ¥0.92731 | ¥927.31 |
5,000 | ¥0.82428 | ¥4,121.40 |
10,000 | ¥0.74700 | ¥7,470.00 |