70521CLF | |
---|---|
DigiKey Part Number | 70521CLF-ND |
Manufacturer | |
Manufacturer Product Number | 70521CLF |
Description | DUST CAP STD FOR 37POS M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 70521CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.91300 | ¥19.13 |
500 | ¥1.24288 | ¥621.44 |
1,000 | ¥1.01692 | ¥1,016.92 |
5,000 | ¥0.90395 | ¥4,519.75 |
10,000 | ¥0.81921 | ¥8,192.10 |