70522CLF | |
---|---|
DigiKey Part Number | 609-6390-ND |
Manufacturer | |
Manufacturer Product Number | 70522CLF |
Description | DUST CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 70522CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.93000 | ¥19.30 |
500 | ¥1.28386 | ¥641.93 |
1,000 | ¥1.06988 | ¥1,069.88 |
5,000 | ¥0.91701 | ¥4,585.05 |
10,000 | ¥0.85588 | ¥8,558.80 |