70519CLF | |
---|---|
DigiKey Part Number | 609-5357-ND |
Manufacturer | |
Manufacturer Product Number | 70519CLF |
Description | DUST CAP STD FOR 15POS M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 70519CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.55600 | ¥15.56 |
100 | ¥1.19700 | ¥119.70 |
1,000 | ¥0.82836 | ¥828.36 |
5,000 | ¥0.73636 | ¥3,681.80 |
10,000 | ¥0.66732 | ¥6,673.20 |