68786-302LF | |
---|---|
DigiKey Part Number | 609-2218-ND |
Manufacturer | |
Manufacturer Product Number | 68786-302LF |
Description | CONN SHUNT 2POS .100 LOPRO TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 68786-302LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | White | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.03200 | ¥20.32 |
25 | ¥1.78880 | ¥44.72 |
50 | ¥1.64240 | ¥82.12 |
100 | ¥1.57780 | ¥157.78 |
250 | ¥1.41664 | ¥354.16 |
500 | ¥1.35238 | ¥676.19 |
1,000 | ¥1.12692 | ¥1,126.92 |
3,000 | ¥1.03035 | ¥3,091.05 |