TLV75528PDBVR | |
---|---|
DigiKey Part Number | 296-51798-2-ND - Tape & Reel (TR) 296-51798-1-ND - Cut Tape (CT) 296-51798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75528PDBVR |
Description | IC REG LINEAR 2.8V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75528PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.85600 | ¥28.56 |
25 | ¥2.61480 | ¥65.37 |
100 | ¥1.94680 | ¥194.68 |
250 | ¥1.76416 | ¥441.04 |
500 | ¥1.46000 | ¥730.00 |
1,000 | ¥1.09504 | ¥1,095.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89640 | ¥2,689.20 |
6,000 | ¥0.84661 | ¥5,079.66 |
15,000 | ¥0.77190 | ¥11,578.50 |
30,000 | ¥0.72210 | ¥21,663.00 |
75,000 | ¥0.64740 | ¥48,555.00 |