65846-015LF | |
---|---|
DigiKey Part Number | 609-3547-ND |
Manufacturer | |
Manufacturer Product Number | 65846-015LF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-015LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥3.27900 | ¥32.79 |
25 | ¥2.99960 | ¥74.99 |
50 | ¥2.82180 | ¥141.09 |
100 | ¥2.70400 | ¥270.40 |
250 | ¥2.46908 | ¥617.27 |
500 | ¥2.35154 | ¥1,175.77 |
1,000 | ¥1.93998 | ¥1,939.98 |
3,000 | ¥1.76360 | ¥5,290.80 |