61082-063409LF | |
---|---|
DigiKey Part Number | 61082-063409LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-063409LF |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-063409LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |