61082-063400LF | |
---|---|
DigiKey Part Number | 609-61082-063400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-063400LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-063400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
16 | ¥46.23125 | ¥739.70 |
32 | ¥43.78906 | ¥1,401.25 |
64 | ¥42.77188 | ¥2,737.40 |
112 | ¥40.73455 | ¥4,562.27 |
256 | ¥35.64305 | ¥9,124.62 |
512 | ¥34.62453 | ¥17,727.76 |
1,008 | ¥29.53274 | ¥29,769.00 |
2,512 | ¥27.49598 | ¥69,069.90 |