10164227-1001A1RLF | |
---|---|
DigiKey Part Number | 609-10164227-1001A1RLFTR-ND - Tape & Reel (TR) 609-10164227-1001A1RLFCT-ND - Cut Tape (CT) 609-10164227-1001A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-1001A1RLF |
Description | BERGSTAK 0.4MM, 100POSITION, REC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-1001A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.94500 | ¥119.45 |
25 | ¥11.43800 | ¥285.95 |
50 | ¥11.18180 | ¥559.09 |
100 | ¥10.67440 | ¥1,067.44 |
250 | ¥9.65768 | ¥2,414.42 |
500 | ¥8.89516 | ¥4,447.58 |
1,000 | ¥7.62445 | ¥7,624.45 |
2,500 | ¥7.11613 | ¥17,790.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.76030 | ¥33,801.50 |
10,000 | ¥6.60782 | ¥66,078.20 |