10164228-0801A1RLF | |
---|---|
DigiKey Part Number | 609-10164228-0801A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0801A1RLFCT-ND - Cut Tape (CT) 609-10164228-0801A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0801A1RLF |
Description | BERGSTAK 0.4MM, 80POSITION, HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0801A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.42800 | ¥235.70 |
50 | ¥9.22780 | ¥461.39 |
100 | ¥8.82720 | ¥882.72 |
250 | ¥8.02492 | ¥2,006.23 |
500 | ¥7.22250 | ¥3,611.25 |
1,000 | ¥6.41990 | ¥6,419.90 |
2,500 | ¥5.81806 | ¥14,545.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.61743 | ¥28,087.15 |
10,000 | ¥5.33656 | ¥53,365.60 |
15,000 | ¥5.21619 | ¥78,242.85 |