10158070-121LF | |
---|---|
DigiKey Part Number | 609-10158070-121LFTR-ND - Tape & Reel (TR) 609-10158070-121LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10158070-121LF |
Description | MINITEK PWR CRIMP TERM 5.7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10158070-121LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.94080 | ¥48.52 |
50 | ¥1.78800 | ¥89.40 |
100 | ¥1.65090 | ¥165.09 |
250 | ¥1.48692 | ¥371.73 |
500 | ¥1.37592 | ¥687.96 |
1,000 | ¥1.27494 | ¥1,274.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09847 | ¥4,393.88 |
8,000 | ¥0.96116 | ¥7,689.28 |
12,000 | ¥0.92683 | ¥11,121.96 |
28,000 | ¥0.91311 | ¥25,567.08 |