10158070-132LF | |
---|---|
DigiKey Part Number | 609-10158070-132LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10158070-132LF |
Description | 10158070-132LF-MTK5.7 F TER 12AW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10158070-132LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.64127 | ¥14,771.43 |