0512170405 | |
---|---|
DigiKey Part Number | WM12890-ND |
Manufacturer | |
Manufacturer Product Number | 0512170405 |
Description | 2.0 WTB RETAINER 4CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 0512170405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.83300 | ¥8.33 |
100 | ¥0.59420 | ¥59.42 |
1,000 | ¥0.49942 | ¥499.42 |
2,500 | ¥0.45184 | ¥1,129.60 |