10155504-A008LF | |
---|---|
DigiKey Part Number | 609-10155504-A008LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155504-A008LF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155504-A008LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
10 | ¥12.45200 | ¥124.52 |
25 | ¥11.92160 | ¥298.04 |
50 | ¥11.65840 | ¥582.92 |
100 | ¥11.12820 | ¥1,112.82 |
300 | ¥10.06843 | ¥3,020.53 |
600 | ¥9.27348 | ¥5,564.09 |
1,200 | ¥7.94873 | ¥9,538.48 |
2,700 | ¥7.41882 | ¥20,030.81 |