10159549-128KALF | |
---|---|
DigiKey Part Number | 609-10159549-128KALF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-128KALF |
Description | WIRELOCK, 1.80MM PITCH, WTB CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-128KALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.04000 | ¥16.04 |
10 | ¥13.98700 | ¥139.87 |
25 | ¥13.39720 | ¥334.93 |
60 | ¥13.09717 | ¥785.83 |
120 | ¥12.50267 | ¥1,500.32 |
240 | ¥11.31171 | ¥2,714.81 |
480 | ¥10.41869 | ¥5,000.97 |
960 | ¥8.93023 | ¥8,573.02 |
2,400 | ¥8.33491 | ¥20,003.78 |