10155449-111LF | |
---|---|
DigiKey Part Number | 609-10155449-111LFTR-ND - Tape & Reel (TR) 609-10155449-111LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10155449-111LF |
Description | MINITEK MICROSPACEXS 1.27MM CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.08040 | ¥27.01 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.93590 | ¥93.59 |
250 | ¥0.82756 | ¥206.89 |
500 | ¥0.79176 | ¥395.88 |
1,000 | ¥0.64775 | ¥647.75 |
2,500 | ¥0.59380 | ¥1,484.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.50381 | ¥7,557.15 |
30,000 | ¥0.48582 | ¥14,574.60 |
75,000 | ¥0.46783 | ¥35,087.25 |