10155447-313LF | |
---|---|
DigiKey Part Number | 609-10155447-313LFTR-ND - Tape & Reel (TR) 609-10155447-313LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10155447-313LF |
Description | MINITEK MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.75700 | ¥17.57 |
25 | ¥1.56320 | ¥39.08 |
50 | ¥1.45800 | ¥72.90 |
100 | ¥1.35380 | ¥135.38 |
250 | ¥1.19764 | ¥299.41 |
500 | ¥1.14544 | ¥572.72 |
1,000 | ¥0.93723 | ¥937.23 |
2,500 | ¥0.85911 | ¥2,147.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.48756 | ¥7,313.40 |
30,000 | ¥0.47015 | ¥14,104.50 |
75,000 | ¥0.45274 | ¥33,955.50 |