10155447-111LF | |
---|---|
DigiKey Part Number | 609-10155447-111LFTR-ND - Tape & Reel (TR) 609-10155447-111LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10155447-111LF |
Description | MINITEK MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10155447-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24800 | ¥31.20 |
50 | ¥1.16580 | ¥58.29 |
100 | ¥1.08210 | ¥108.21 |
250 | ¥0.95728 | ¥239.32 |
500 | ¥0.91572 | ¥457.86 |
1,000 | ¥0.74923 | ¥749.23 |
2,500 | ¥0.68683 | ¥1,717.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.58275 | ¥8,741.25 |
30,000 | ¥0.56194 | ¥16,858.20 |
75,000 | ¥0.54113 | ¥40,584.75 |