10145493-11LF | |
---|---|
DigiKey Part Number | 609-6315-2-ND - Tape & Reel (TR) 609-6315-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10145493-11LF |
Description | CONN SOCKET 32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10145493-11LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.78800 | ¥7.88 |
25 | ¥0.65360 | ¥16.34 |
50 | ¥0.60260 | ¥30.13 |
100 | ¥0.58210 | ¥58.21 |
250 | ¥0.50180 | ¥125.45 |
500 | ¥0.48158 | ¥240.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.42141 | ¥421.41 |
2,000 | ¥0.40134 | ¥802.68 |
3,000 | ¥0.38126 | ¥1,143.78 |
5,000 | ¥0.36120 | ¥1,806.00 |
10,000 | ¥0.35117 | ¥3,511.70 |
25,000 | ¥0.29096 | ¥7,274.00 |
50,000 | ¥0.27090 | ¥13,545.00 |