10127719-001LF | |
---|---|
DigiKey Part Number | 609-4846-2-ND - Tape & Reel (TR) 609-4846-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127719-001LF |
Description | CONN PIN 20-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127719-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
25 | ¥0.45320 | ¥11.33 |
50 | ¥0.41880 | ¥20.94 |
100 | ¥0.40390 | ¥40.39 |
250 | ¥0.34808 | ¥87.02 |
500 | ¥0.33430 | ¥167.15 |
1,000 | ¥0.29252 | ¥292.52 |
2,500 | ¥0.26468 | ¥661.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24378 | ¥2,437.80 |
20,000 | ¥0.22289 | ¥4,457.80 |
30,000 | ¥0.20199 | ¥6,059.70 |
50,000 | ¥0.18806 | ¥9,403.00 |