10127717-24LF | |
---|---|
DigiKey Part Number | 609-4830-ND |
Manufacturer | |
Manufacturer Product Number | 10127717-24LF |
Description | CONN PLUG HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-24LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.46500 | ¥14.65 |
25 | ¥1.29040 | ¥32.26 |
50 | ¥1.18760 | ¥59.38 |
100 | ¥1.14050 | ¥114.05 |
250 | ¥1.02440 | ¥256.10 |
500 | ¥0.97766 | ¥488.83 |
1,000 | ¥0.81966 | ¥819.66 |