10127719-002LF | |
---|---|
DigiKey Part Number | 10127719-002LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127719-002LF |
Description | CONN PIN 20-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127719-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.38748 | ¥11,624.40 |