10127717-16LF | |
---|---|
DigiKey Part Number | 609-4827-ND |
Manufacturer | |
Manufacturer Product Number | 10127717-16LF |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-16LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.36900 | ¥13.69 |
25 | ¥1.21360 | ¥30.34 |
50 | ¥1.13360 | ¥56.68 |
100 | ¥1.05250 | ¥105.25 |
250 | ¥0.93128 | ¥232.82 |
500 | ¥0.89082 | ¥445.41 |
1,000 | ¥0.72880 | ¥728.80 |
3,000 | ¥0.71284 | ¥2,138.52 |