10037909-101LF | |
---|---|
DigiKey Part Number | 609-2101-ND |
Manufacturer | |
Manufacturer Product Number | 10037909-101LF |
Description | CONN ACCY 7.2MM GUIDE MOD RT ANG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For Airmax VS® Series |
Datasheet | Datasheet |
EDA/CAD Models | 10037909-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥33.68200 | ¥336.82 |
25 | ¥31.81840 | ¥795.46 |
85 | ¥29.49118 | ¥2,506.75 |
255 | ¥27.32725 | ¥6,968.45 |