10044314-101LF | |
---|---|
DigiKey Part Number | 609-2106-ND |
Manufacturer | |
Manufacturer Product Number | 10044314-101LF |
Description | CONN ACCY 7.2MM GUIDE BLADE CO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For Airmax VS® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
10 | ¥46.54400 | ¥465.44 |
25 | ¥44.08040 | ¥1,102.01 |
60 | ¥43.05433 | ¥2,583.26 |
120 | ¥41.00417 | ¥4,920.50 |
240 | ¥35.87867 | ¥8,610.88 |
480 | ¥34.85375 | ¥16,729.80 |
960 | ¥29.72822 | ¥28,539.09 |
2,400 | ¥27.67798 | ¥66,427.15 |