10061289-001LF | |
---|---|
DigiKey Part Number | 609-6224-ND |
Manufacturer | |
Manufacturer Product Number | 10061289-001LF |
Description | CONN HEADER POWER 6POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10061289-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 3 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 6 Power | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.79000 | ¥85.79 |
10 | ¥76.03100 | ¥760.31 |
34 | ¥73.10588 | ¥2,485.60 |
68 | ¥70.18059 | ¥4,772.28 |
102 | ¥68.64284 | ¥7,001.57 |