10037908-101LF | |
---|---|
DigiKey Part Number | 609-2100-ND |
Manufacturer | |
Manufacturer Product Number | 10037908-101LF |
Description | CONN ACCY 7.2MM GUIDE BLADE EXT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For Airmax VS® Series M5 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 10037908-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | M5 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.42000 | ¥42.42 |
10 | ¥38.48500 | ¥384.85 |
25 | ¥36.45000 | ¥911.25 |
60 | ¥35.60167 | ¥2,136.10 |
120 | ¥33.90708 | ¥4,068.85 |
240 | ¥29.66854 | ¥7,120.45 |
480 | ¥28.82090 | ¥13,834.03 |
960 | ¥24.58259 | ¥23,599.29 |
2,400 | ¥22.88723 | ¥54,929.35 |