ND9ACC250A | |
---|---|
DigiKey Part Number | 664-ND9ACC250A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACC250A |
Description | IX INDUSTRIAL IP20 CABLE, IX TO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.75000 | ¥165.75 |
10 | ¥145.12800 | ¥1,451.28 |
25 | ¥138.85880 | ¥3,471.47 |
50 | ¥134.37980 | ¥6,718.99 |
100 | ¥129.90070 | ¥12,990.07 |
250 | ¥122.73384 | ¥30,683.46 |
500 | ¥119.15020 | ¥59,575.10 |