ND9ACA2B0A | |
---|---|
DigiKey Part Number | 664-ND9ACA2B0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACA2B0A |
Description | IX INDUSTRIAL IP20CABLE, IX PIGT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 10p8c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.36000 | ¥169.36 |
10 | ¥161.19400 | ¥1,611.94 |