MSPEC6P2BA010 | |
---|---|
DigiKey Part Number | 664-MSPEC6P2BA010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC6P2BA010 |
Description | SPE IP67 CABLE ASSEMBLY, IP67 PL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Industrial Environments - IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.24000 | ¥172.24 |
10 | ¥163.91700 | ¥1,639.17 |