L77TWC8W8S | |
---|---|
DigiKey Part Number | L77TWC8W8S-ND |
Manufacturer | |
Manufacturer Product Number | L77TWC8W8S |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | L77TWC8W8S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥31.80300 | ¥318.03 |
25 | ¥30.12160 | ¥753.04 |
50 | ¥29.42100 | ¥1,471.05 |
100 | ¥28.02000 | ¥2,802.00 |
250 | ¥24.51784 | ¥6,129.46 |
500 | ¥23.81718 | ¥11,908.59 |
1,000 | ¥20.31468 | ¥20,314.68 |
2,500 | ¥18.91371 | ¥47,284.27 |