L17D4K63126 | |
---|---|
DigiKey Part Number | L17D4K63126-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63126 |
Description | METAL D SUB DUST COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.61000 | ¥106.10 |
25 | ¥10.15720 | ¥253.93 |
50 | ¥9.93280 | ¥496.64 |
100 | ¥9.48060 | ¥948.06 |
250 | ¥8.57772 | ¥2,144.43 |
500 | ¥7.90070 | ¥3,950.35 |
1,000 | ¥6.77198 | ¥6,771.98 |
2,500 | ¥6.32048 | ¥15,801.20 |