165X16809X | |
---|---|
DigiKey Part Number | 626-2115-ND |
Manufacturer | |
Manufacturer Product Number | 165X16809X |
Description | 50POS SCREEN CAP C/W SCREWS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors | |
Features | Shielded | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.50000 | ¥42.50 |
10 | ¥38.59400 | ¥385.94 |
40 | ¥35.69925 | ¥1,427.97 |
80 | ¥34.00013 | ¥2,720.01 |
280 | ¥29.74989 | ¥8,329.97 |
520 | ¥28.89988 | ¥15,027.94 |
1,000 | ¥24.64995 | ¥24,649.95 |
2,520 | ¥22.94996 | ¥57,833.90 |