86553114TLF | |
---|---|
DigiKey Part Number | 609-1448-ND |
Manufacturer | |
Manufacturer Product Number | 86553114TLF |
Description | CONN DSUB 15POS SOCKET METAL CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 86553114TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥17.57200 | ¥175.72 |
25 | ¥16.82240 | ¥420.56 |
50 | ¥16.44980 | ¥822.49 |
100 | ¥15.70170 | ¥1,570.17 |
250 | ¥14.20620 | ¥3,551.55 |
450 | ¥13.08451 | ¥5,888.03 |
950 | ¥11.21534 | ¥10,654.57 |
2,400 | ¥10.46765 | ¥25,122.36 |