L17D4K63138 | |
---|---|
DigiKey Part Number | L17D4K63138-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63138 |
Description | METAL D SUB DUST COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.34000 | ¥83.40 |
25 | ¥7.98760 | ¥199.69 |
50 | ¥7.80920 | ¥390.46 |
100 | ¥7.45470 | ¥745.47 |
300 | ¥6.74430 | ¥2,023.29 |
500 | ¥6.24942 | ¥3,124.71 |