FLHS3300 | |
---|---|
DigiKey Part Number | 664-FLHS3300-ND |
Manufacturer | |
Manufacturer Product Number | FLHS3300 |
Description | 3 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FLHS3300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.38000 | ¥12.38 |
10 | ¥10.74300 | ¥107.43 |
25 | ¥10.28600 | ¥257.15 |
50 | ¥10.05560 | ¥502.78 |
100 | ¥9.59870 | ¥959.87 |
250 | ¥8.68456 | ¥2,171.14 |
500 | ¥7.99900 | ¥3,999.50 |
1,000 | ¥6.85619 | ¥6,856.19 |
2,500 | ¥6.39913 | ¥15,997.83 |