FLH-SC136-T01 | |
---|---|
DigiKey Part Number | 664-FLH-SC136-T01TR-ND - Tape & Reel (TR) 664-FLH-SC136-T01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FLH-SC136-T01 |
Description | FLH SERIES, MINI SEALED 2.5MM PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.87800 | ¥8.78 |
25 | ¥0.72920 | ¥18.23 |
50 | ¥0.67320 | ¥33.66 |
100 | ¥0.65100 | ¥65.10 |
250 | ¥0.56124 | ¥140.31 |
500 | ¥0.53872 | ¥269.36 |
1,000 | ¥0.47141 | ¥471.41 |
2,500 | ¥0.42648 | ¥1,066.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29701 | ¥1,485.05 |
10,000 | ¥0.28876 | ¥2,887.60 |
15,000 | ¥0.26402 | ¥3,960.30 |
25,000 | ¥0.23926 | ¥5,981.50 |
50,000 | ¥0.22276 | ¥11,138.00 |