FLHP6300 | |
---|---|
DigiKey Part Number | 664-FLHP6300-ND |
Manufacturer | |
Manufacturer Product Number | FLHP6300 |
Description | 6 POSITION,RECEPTACLE,PIN,WIRE M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FLHP6300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
10 | ¥12.44300 | ¥124.43 |
25 | ¥11.91120 | ¥297.78 |
50 | ¥11.64620 | ¥582.31 |
100 | ¥11.11680 | ¥1,111.68 |
250 | ¥10.05844 | ¥2,514.61 |
500 | ¥9.26424 | ¥4,632.12 |
1,000 | ¥7.94084 | ¥7,940.84 |
2,500 | ¥7.41142 | ¥18,528.55 |