FLHS6300 | |
---|---|
DigiKey Part Number | 664-FLHS6300-ND |
Manufacturer | |
Manufacturer Product Number | FLHS6300 |
Description | 6 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FLHS6300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.57000 | ¥16.57 |
10 | ¥14.38800 | ¥143.88 |
25 | ¥13.77720 | ¥344.43 |
50 | ¥13.47040 | ¥673.52 |
100 | ¥12.85730 | ¥1,285.73 |
250 | ¥11.63288 | ¥2,908.22 |
500 | ¥10.71452 | ¥5,357.26 |
1,000 | ¥9.18393 | ¥9,183.93 |
2,500 | ¥8.57164 | ¥21,429.10 |