132J20059X | |
---|---|
DigiKey Part Number | 626-1885-ND |
Manufacturer | |
Manufacturer Product Number | 132J20059X |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-316 Crimp and Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-316 | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.68000 | ¥566.80 |
25 | ¥53.54440 | ¥1,338.61 |
50 | ¥52.23900 | ¥2,611.95 |
100 | ¥49.62660 | ¥4,962.66 |
250 | ¥44.40324 | ¥11,100.81 |
500 | ¥41.79118 | ¥20,895.59 |
1,000 | ¥36.56729 | ¥36,567.29 |