CS-DSSMDB9MF0-050 | |
---|---|
DigiKey Part Number | 3272-CS-DSSMDB9MF0-050-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB9MF0-050 |
Description | CABLE ASSY DB09 SHLD GRAY 15.24M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.04000 | ¥290.04 |
10 | ¥254.01000 | ¥2,540.10 |
25 | ¥243.03120 | ¥6,075.78 |
50 | ¥235.19100 | ¥11,759.55 |
100 | ¥227.35170 | ¥22,735.17 |
250 | ¥214.80808 | ¥53,702.02 |