CSNULL9MF-25 | |
---|---|
DigiKey Part Number | 5073-CSNULL9MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL9MF-25 |
Description | CABLE DB9M/F MDM 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.12000 | ¥257.12 |
10 | ¥225.12900 | ¥2,251.29 |
25 | ¥215.39800 | ¥5,384.95 |
50 | ¥208.45100 | ¥10,422.55 |
100 | ¥201.50240 | ¥20,150.24 |
250 | ¥190.38512 | ¥47,596.28 |