CS-DSSMDB15MF-050

DigiKey Part Number
3272-CS-DSSMDB15MF-050-ND
Manufacturer
Manufacturer Product Number
CS-DSSMDB15MF-050
Description
CABLE ASSY DB15 SHLD GRAY 15.24M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Individual (Round) 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
50.00' (15.24m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥389.29000¥389.29
10¥357.26100¥3,572.61
25¥343.52200¥8,588.05
50¥332.06980¥16,603.49
100¥313.74940¥31,374.94
250¥304.58892¥76,147.23
Manufacturers Standard Package