CSM15MF-50 | |
---|---|
DigiKey Part Number | 5073-CSM15MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CSM15MF-50 |
Description | CABLE DB15M/F MOLDED 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.17000 | ¥530.17 |
10 | ¥486.47900 | ¥4,864.79 |
25 | ¥467.77120 | ¥11,694.28 |
50 | ¥452.17820 | ¥22,608.91 |
100 | ¥427.23110 | ¥42,723.11 |