CRMN9FF-25 | |
---|---|
DigiKey Part Number | 5073-CRMN9FF-25-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9FF-25 |
Description | CABLE DB9F/F RVS HDWARE 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.29000 | ¥362.29 |
10 | ¥317.27300 | ¥3,172.73 |
25 | ¥303.56480 | ¥7,589.12 |
50 | ¥293.77240 | ¥14,688.62 |
100 | ¥283.97930 | ¥28,397.93 |
250 | ¥268.31144 | ¥67,077.86 |